Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £127.240 |
Price for:Each
Minimum: 1
Multiple: 1
£127.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-L-A-1/4-6-0-P-10
Order Code3880302
Product RangePL Series
Technical Datasheet
Sensing Temperature Min-100°C
RTD TypeProbe with Leads
Sensing Temperature Max100°C
RTD AccuracyClass A
Measured Temperature Min-100°C
Resistance100ohm
Measured Temperature Max100°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter6.35mm
Probe Length152.4mm
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangePL Series
Technical Specifications
Sensing Temperature Min
-100°C
Sensing Temperature Max
100°C
Measured Temperature Min
-100°C
Measured Temperature Max
100°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
10m
Cable Termination
Wire Leaded
Product Range
PL Series
RTD Type
Probe with Leads
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
152.4mm
Cable Length - Imperial
32.8ft
Wire Configuration
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934