Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS36-K-440F
Order Code3868360
Product RangeOS36 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £484.660 |
Price for:Each
Minimum: 1
Multiple: 1
£484.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS36-K-440F
Order Code3868360
Product RangeOS36 Series
Technical Datasheet
Sensing Temperature Min170°C
Sensing Temperature Max250°C
Response Time80ms
Operating Temperature Max85°C
Analogue OutputsThermocouple K Type
Field of View (FOV)60°
Emissivity0.9
Product RangeOS36 Series
Technical Specifications
Sensing Temperature Min
170°C
Response Time
80ms
Analogue Outputs
Thermocouple K Type
Emissivity
0.9
Sensing Temperature Max
250°C
Operating Temperature Max
85°C
Field of View (FOV)
60°
Product Range
OS36 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29937