Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMPMDC12-18-180V-56C-E
Order Code3871415
Product RangeOMPM-DC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £909.040 |
Price for:Each
Minimum: 1
Multiple: 1
£909.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMPMDC12-18-180V-56C-E
Order Code3871415
Product RangeOMPM-DC Series
Technical Datasheet
DC Motor Type-
Supply Voltage VDC180V
Rotational Speed Max1800rpm
Torque Max1.45ft-lb
Power Rating1.1kW
Motor Size114mm
External Length343mm
Product RangeOMPM-DC Series
Technical Specifications
DC Motor Type
-
Rotational Speed Max
1800rpm
Power Rating
1.1kW
External Length
343mm
Supply Voltage VDC
180V
Torque Max
1.45ft-lb
Motor Size
114mm
Product Range
OMPM-DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.475878