Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMPMDC1-18-180V-56C
Order Code3909324
Product RangeOMPM-DC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £698.870 |
Price for:Each
Minimum: 1
Multiple: 1
£698.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMPMDC1-18-180V-56C
Order Code3909324
Product RangeOMPM-DC Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC180V
Rotational Speed Max1800rpm
Torque Max2.92ft-lb
Power Rating-
Motor Size149mm
External Length311mm
Product RangeOMPM-DC Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
1800rpm
Power Rating
-
External Length
311mm
SVHC
Boric acid (14-Jun-2023)
Supply Voltage VDC
180V
Torque Max
2.92ft-lb
Motor Size
149mm
Product Range
OMPM-DC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate