Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOMPBD7M-SM22PX10
Order Code3907158
Product RangeOMPBD7-SS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £59.720 |
Price for:Each
Minimum: 1
Multiple: 1
£59.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMPBD7M-SM22PX10
Order Code3907158
Product RangeOMPBD7-SS Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom600V
Contact Voltage DC Nom-
Contact Current Max10mA
Switch TerminalsScrew
Product RangeOMPBD7-SS Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw
SVHC
Boric acid (14-Jun-2023)
Contact Voltage AC Nom
600V
Contact Current Max
10mA
Product Range
OMPBD7-SS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001