Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-SQ2020-1F8
Order Code3866296
Product RangeOM-SQ2020 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-SQ2020-1F8
Order Code3866296
Product RangeOM-SQ2020 Series
Technical Datasheet
Data Logger TypeUniversal
Product RangeOM-SQ2020 Series
Product Overview
- Portable data logger with 1 fast channel
- Logging rates of up to 100Hz on up to 2channels
- Large non-volatile internal memory storage for up to 1.8million readings
- Ethernet, USB and RS232 communication ports
- Download of internal data to removable MMC/SD (Multi- Media Card/Secure Digital) memory
- Sensor power and FET outputs for use with external devices
- Easy-to-read LCD and simple 4 push button user interface
- Up to 16 calculated/derived channels can be created using mathematical functions
Contents
Data logger, OM-SQ-SOFT software, USB cable, Wall bracket, 6 "AA" batteries, 6 input terminal blocks, 4 current shunt resistors, Operator's manual.
Technical Specifications
Data Logger Type
Universal
SVHC
No SVHC (17-Jan-2022)
Product Range
OM-SQ2020 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.87606