Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £270.970 |
Price for:Each
Minimum: 1
Multiple: 1
£270.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-2-LCD-NIST
Order Code3907313
Technical Datasheet
Data Logger TypeUSB Temperature, Humidity & Dew Point
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
- Temperature, humidity and dew point data logger with LCD display
- 0 to 100% RH measurement range
- Temperature measurement range from -35 to 80?C (-31 to 176?F)
- Dew point indication via Windows? control software
- USB interface for set-up and data download
- User-programmable alarm thresholds for temperature and %RH
- Status indication via red and green LEDs
- High contrast LCD with 2 1/2 digit temperature and humidity display function
- Immediate, delayed and push-to-start logging
- Supplied complete with replaceable internal lithium battery and windows control software
Contents
Data logger, Windows software on CD-ROM, Protective cap, 3.6V lithium battery.
Technical Specifications
Data Logger Type
USB Temperature, Humidity & Dew Point
SVHC
Boric acid (14-Jun-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119748
UN Hazard Code:3091