Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £71.240 |
Price for:Each
Minimum: 1
Multiple: 1
£71.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-EL-USB-1-LCD
Order Code3808432
Technical Datasheet
Data Logger TypeTemperature
Product Range-
Product Overview
OM-EL-USB-1-LCD is a standalone data logger measures and stores up to 16,378 temperature readings over a -35 to 80°C (-31 to 176°F) range. The user can easily set-up the logging rate and start-time, and download the stored data by plugging the data logger into a PC’s USB port and running the purpose designed software under Windows XP/VISTA/7 (32- and 64-bit). Data can then be graphed, printed and exported to other applications. The high contrast LCD can show a variety of temperature information.
- Measurement range from-35 to 80°C (-31 to 176°F)
- USB interface for set-up and data download
- User-programmable alarm thresholds
- Status indication via red, green and orange LEDs
- High contrast LCD with 2½ digit temperature display function
- Immediate, delayed and push-to-start logging
- Replaceable internal lithium battery and Windows® control software included
Contents
USB temperature data logger with LCD display, a protective cap/mounting bracket and a battery pre-installed.
Technical Specifications
Data Logger Type
Temperature
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119748
UN Hazard Code:3091