Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PROCESS101A-20MA
Order Code3805971
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £241.590 |
Price for:Each
Minimum: 1
Multiple: 1
£241.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PROCESS101A-20MA
Order Code3805971
Technical Datasheet
Data Logger TypeDC Current
Product Range-
Product Overview
OM-CP-PROCESS101A-20MA is a DC current data logger. Using the OM-CP-IFC200 software, starting, stopping and downloading from the OM-CP-PROCESS101A is simple and easy. Graphical, tabular and summary data is provided for analysis and data can be viewed in A, mA or µA.
- Nominal input range is 20mA, resolution is 0.5µA
- Multiple start/stop function
- Ultra high speed download
- 1 million reading storage capacity
- Memory wrap
- Battery life indicator
- Optional password protection
- Field upgradeable
- Ready to use right out-of-the-box
Contents
DC current data logger, 3.6V lithium battery.
Technical Specifications
Data Logger Type
DC Current
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
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
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029824