Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £120.940 |
Price for:Each
Minimum: 1
Multiple: 1
£120.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-IFC300
Order Code3808445
Technical Datasheet
Software Edition-
Licence Type-
For Use WithOM-CP-CRYOTEMP AND OM-CP-LYOTEMP Data Loggers
Software Language-
Product Range-
Product Overview
Data recorder software is an easy-to-use, windows-based software package allowing the user to collect, display and analyse data effortlessly. A variety of powerful tools allow the user to examine, export and print professional looking reports with just the click of a mouse.
- Real-time alarm notification
- Multiple data set graphing
- Real-time recording
- Data exporting
- Statistics calculations
- Graphical cursor
- Digital calibration
- Automatic time synchronization
- Data annotation
Contents
Windows software, Docking station and 1.8 m (6') USB interface cable for OM-CP-CRYOTEMP and OM-CP-LYOTEMP.
Technical Specifications
Software Edition
-
For Use With
OM-CP-CRYOTEMP AND OM-CP-LYOTEMP Data Loggers
Product Range
-
Licence Type
-
Software Language
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.389182