Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-AM1086
Order Code3909247
Product RangeOM-AM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £132.340 |
Price for:Each
Minimum: 1
Multiple: 1
£132.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-AM1086
Order Code3909247
Product RangeOM-AM Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialFibreglass
External Height - Metric254mm
External Width - Metric203.2mm
External Depth - Metric152.4mm
IP RatingIP66
Body ColourWhite
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial6"
Product RangeOM-AM Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
254mm
External Depth - Metric
152.4mm
Body Colour
White
External Height - Imperial
10"
External Depth - Imperial
6"
SVHC
Boric acid (14-Jun-2023)
Enclosure Material
Fibreglass
External Width - Metric
203.2mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
8"
Product Range
OM-AM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate