Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £272.890 |
Price for:Each
Minimum: 1
Multiple: 1
£272.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNB12-CAIN-IM60U-525-TX-G4
Order Code3880634
Product RangeNB Series
Technical Datasheet
Thermocouple TypeK
Temperature Sensor TypeThermocouple
Measured Temperature Min0°C
Measured Temperature Max1150°C
Supply Voltage Min-
Sensor Body MaterialInconel
Supply Voltage Max-
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Probe Length - Imperial20.67"
Sensor Mounting-
Probe Diameter - Imperial0.24"
Operating Temperature Min-
Probe Diameter - Metric6mm
Operating Temperature Max-
Product RangeNB Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Supply Voltage Min
-
Supply Voltage Max
-
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
-
Operating Temperature Min
-
Operating Temperature Max
-
Temperature Sensor Type
Thermocouple
Measured Temperature Max
1150°C
Sensor Body Material
Inconel
Temperature Transmitter Output Type
Analogue
Probe Length - Imperial
20.67"
Probe Diameter - Imperial
0.24"
Probe Diameter - Metric
6mm
Product Range
NB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44452