Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £15.940 |
Price for:Each
Minimum: 1
Multiple: 1
£15.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMBS-03
Order Code3813960
Technical Datasheet
SVHCNo SVHC (17-Jan-2022)
Product Overview
MBS series bezel strip mounting for SMP connectors. Bezel strip system mounts in a single rectangular cut-out in your panel. The textured black finish accents the ANSI colour coded connectors. Pre-wired SMP connectors can be individually inserted and removed from the mounting strip.
- Bezel mounting strip with 3 positions
- Designer panel mount for pre-wired SMPW connectors
- Lock tab mounting
- One panel opening
- Rated to 149°C (300°F)
Notes
SMP connectors and aluminium panel are not included.
Technical Specifications
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127