Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCMWD-200KN
Order Code3809252
Product RangeLCMWD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £886.280 |
Price for:Each
Minimum: 1
Multiple: 1
£886.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCMWD-200KN
Order Code3809252
Product RangeLCMWD Series
Technical Datasheet
Load Capacity44962lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-40°C
Operating Temperature Max127°C
Product RangeLCMWD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- LCMWD series load washer with 0-200kNewton range
- Compact design
- Excitation is 10VDC (15V maximum)
- Operating temperature range from -40 to 127°C
- Safe overload is 120% of capacity
- Stainless steel construction
- 1.5m insulated shielded cable
Contents
Spherical washers, Load buttons.
Technical Specifications
Load Capacity
44962lb
Cell Output mV / V
2
Operating Temperature Max
127°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-40°C
Product Range
LCMWD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate