Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM402-100
Order Code3809154
Product RangeLCM402 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM402-100
Order Code3809154
Product RangeLCM402 Series
Technical Datasheet
Load Capacity100kg
Supply Voltage10VDC
Cell Output mV / V3
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCM402 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
100kg
Cell Output mV / V
3
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LCM402 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.197483