Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC601-1
Order Code3804590
Product RangeLC601 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC601-1
Order Code3804590
Product RangeLC601 Series
Technical Datasheet
Load Capacity1lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-34°C
Operating Temperature Max82°C
Product RangeLC601 Series
Technical Specifications
Load Capacity
1lb
Cell Output mV / V
2
Operating Temperature Max
82°C
Supply Voltage
10VDC
Operating Temperature Min
-34°C
Product Range
LC601 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44906