Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKMTSS-040G-18
Order Code3859641
Product RangeKMTSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £67.420 |
Price for:Each
Minimum: 1
Multiple: 1
£67.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMTSS-040G-18
Order Code3859641
Product RangeKMTSS Series
Technical Datasheet
Thermocouple TypeK
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial18"
Probe Length - Metric457.2mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1.016mm
Product RangeKMTSS Series
Technical Specifications
Thermocouple Type
K
Lead Length - Imperial
40"
Probe Length - Imperial
18"
Probe Diameter - Imperial
0.04"
Product Range
KMTSS Series
Sensor Body Material
Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
457.2mm
Probe Diameter - Metric
1.016mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916