Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,485.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,485.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKK-T-24S-SLE-300M
Order Code3887906
Product RangeKK Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial984.25ft
Length - Metric300m
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardANSI
InsulationPolyimide
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeKK Series
Product Overview
- Thermocouple grade polyimide film insulated wire
- Type T thermocouple, ANSI colour code
- 24AWG stranded wire
- Special limits of error
- 300M spool length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
300m
Wire Gauge
24AWG
Conductor Type
Stranded
Insulation
Polyimide
Operating Temperature Max
260°C
Length - Imperial
984.25ft
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
KK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001