Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHIN-IM60U-RSC-600
Order Code3799264
Product RangeKHIN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £99.280 |
Price for:Each
Minimum: 1
Multiple: 1
£99.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHIN-IM60U-RSC-600
Order Code3799264
Product RangeKHIN Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max1150°C
Sensor Body MaterialInconel
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial24"
Probe Length - Metric600mm
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
Product RangeKHIN Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensor Body Material
Inconel
Lead Length - Metric
1.5m
Probe Length - Metric
600mm
Probe Diameter - Metric
6mm
Sensing Temperature Min
0°C
Measured Temperature Max
1150°C
Lead Length - Imperial
60"
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.24"
Product Range
KHIN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476