Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoJHSS-IM60U-RSC-300
Order Code3799218
Product RangeJHSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £73.980 |
Price for:Each
Minimum: 1
Multiple: 1
£73.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJHSS-IM60U-RSC-300
Order Code3799218
Product RangeJHSS Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max720°C
Sensing Temperature Max720°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial12"
Probe Length - Metric300mm
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
Product RangeJHSS Series
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
0°C
Sensing Temperature Max
720°C
Lead Length - Imperial
60"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.24"
Product Range
JHSS Series
Measured Temperature Min
0°C
Measured Temperature Max
720°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.5m
Probe Length - Metric
300mm
Probe Diameter - Metric
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476