Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIP413-X15
Order Code3871468
Product RangeIP413 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £241.730 |
Price for:Each
Minimum: 1
Multiple: 1
£241.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP413-X15
Order Code3871468
Product RangeIP413 Series
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic Connection3/16"
Body Size80
Flow Rate0.5CFM
Operating Pressure Max15psi
Pneumatic Connection MethodBarbed Connector
Operating Pressure Min3psi
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIP413 Series
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
80
Operating Pressure Max
15psi
Operating Pressure Min
3psi
Operating Temperature Max
70°C
Pneumatic Connection
3/16"
Flow Rate
0.5CFM
Pneumatic Connection Method
Barbed Connector
Operating Temperature Min
0°C
Product Range
IP413 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.379203