Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £832.770 |
Price for:Each
Minimum: 1
Multiple: 1
£832.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHP150-LABHT-003
Order Code3880149
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass 1/10 DIN
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter6mm
Probe Length-
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Cable Termination-
Wire Configuration-
Product Range-
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
500mm
Cable Termination
-
Product Range
-
RTD Accuracy
Class 1/10 DIN
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
19.7"
Wire Configuration
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001