Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £70.230 |
Price for:Each
Minimum: 1
Multiple: 1
£70.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHKMTIN-IM100U-500
Order Code3859616
Product RangeHKMTIN Series
Thermocouple TypeK
Sensor Body MaterialInconel
Lead Length - Imperial36"
Lead Length - Metric914mm
Probe Length - Imperial19.685"
Probe Length - Metric500mm
Probe Diameter - Imperial0.394"
Probe Diameter - Metric10mm
Product RangeHKMTIN Series
Technical Specifications
Thermocouple Type
K
Lead Length - Imperial
36"
Probe Length - Imperial
19.685"
Probe Diameter - Imperial
0.394"
Product Range
HKMTIN Series
Sensor Body Material
Inconel
Lead Length - Metric
914mm
Probe Length - Metric
500mm
Probe Diameter - Metric
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967