Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £195.670 |
Price for:Each
Minimum: 1
Multiple: 1
£195.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHDC02667
Order Code3859280
Technical Datasheet
Supply Voltage240VAC
Watt Density65W/in²
Power Consumption1.5kW
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial1"
Diameter - Metric25.3mm
Cartridge Length - Imperial8"
Cartridge Length - Metric203.2mm
Sheath Material321 Stainless Steel
Product Range-
Technical Specifications
Supply Voltage
240VAC
Power Consumption
1.5kW
Operating Temperature Max
650°C
Diameter - Metric
25.3mm
Cartridge Length - Metric
203.2mm
Product Range
-
Watt Density
65W/in²
Operating Temperature Min
-
Diameter - Imperial
1"
Cartridge Length - Imperial
8"
Sheath Material
321 Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.399161