Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £582.300 |
Price for:Each
Minimum: 1
Multiple: 1
£582.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGG-TI-24S-SB-150M
Order Code3887745
Product RangeGG Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial492.13ft
Length - Metric150m
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardIEC
InsulationGlass Braided
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeGG Series
Product Overview
- Thermocouple grade glass insulated wire
- Type T thermocouple, IEC colour code
- 24AWG stranded wire
- Available stainless steel overbraid electrically shields and mechanically protects the wire
- 150M spool length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
150m
Wire Gauge
24AWG
Conductor Type
Stranded
Insulation
Glass Braided
Operating Temperature Max
200°C
Length - Imperial
492.13ft
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
GG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85441190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001