Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £919.180 |
Price for:Each
Minimum: 1
Multiple: 1
£919.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGG-T-24S-SLE-1000
Order Code3887733
Product RangeGG Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial1000ft
Length - Metric304.8m
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardANSI
InsulationGlass Braided
Operating Temperature Min-200°C
Operating Temperature Max200°C
Product RangeGG Series
Product Overview
- Thermocouple grade glass insulated wire
- Type T thermocouple, ANSI colour code
- 24AWG stranded wire
- Special limit of error
- 1000feet spool length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
304.8m
Wire Gauge
24AWG
Conductor Type
Stranded
Insulation
Glass Braided
Operating Temperature Max
200°C
Length - Imperial
1000ft
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
-200°C
Product Range
GG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001