Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £32.740 |
Price for:Each
Minimum: 1
Multiple: 1
£32.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGG-EI-30-7.5M
Order Code3887597
Product RangeGG Series
Technical Datasheet
Thermocouple Wire TypeE
Length - Imperial24.61ft
Length - Metric7.5m
No. of Max Strands x Strand SizeSolid
Wire Gauge30AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardIEC
InsulationGlass Braided
Operating Temperature Min0°C
Operating Temperature Max316°C
Product RangeGG Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Thermocouple grade glass insulated wire
- Type E thermocouple, IEC colour code
- 30AWG wire
- 7.5M spool length
Technical Specifications
Thermocouple Wire Type
E
Length - Metric
7.5m
Wire Gauge
30AWG
Conductor Type
Solid
Insulation
Glass Braided
Operating Temperature Max
316°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
24.61ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
GG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001