Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £251.820 |
Price for:Each
Minimum: 1
Multiple: 1
£251.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGG-EI-20-100M
Order Code3887592
Product RangeGG Series
Technical Datasheet
Thermocouple Wire TypeE
Length - Imperial328.08ft
Length - Metric100m
No. of Max Strands x Strand SizeSolid
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardIEC
InsulationGlass Braided
Operating Temperature Min0°C
Operating Temperature Max482°C
Product RangeGG Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Thermocouple grade glass insulated wire
- Type E thermocouple, IEC colour code
- 20AWG wire
- 100M spool length
Technical Specifications
Thermocouple Wire Type
E
Length - Metric
100m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
Glass Braided
Operating Temperature Max
482°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
328.08ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
GG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001