Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £160.250 |
Price for:Each
Minimum: 1
Multiple: 1
£160.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGG-E-36-SLE-100
Order Code3887591
Product RangeGG Series
Technical Datasheet
Thermocouple Wire TypeE
Length - Imperial100ft
Length - Metric30.48m
No. of Max Strands x Strand SizeSolid
Wire Gauge36AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardANSI
InsulationGlass Braided
Operating Temperature Min-200°C
Operating Temperature Max370°C
Product RangeGG Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Thermocouple grade glass insulated wire
- Type E thermocouple, ANSI colour code
- 36AWG wire
- Special limit of error
- 100feet spool length
Technical Specifications
Thermocouple Wire Type
E
Length - Metric
30.48m
Wire Gauge
36AWG
Conductor Type
Solid
Insulation
Glass Braided
Operating Temperature Max
370°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
100ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
-200°C
Product Range
GG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001