Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGECK10-8
Order Code3866672
Product RangeGEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £28.660 |
Price for:Each
Minimum: 1
Multiple: 1
£28.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGECK10-8
Order Code3866672
Product RangeGEC Series
Technical Datasheet
Connector Type ASMPW Receptacle
Connector Type BSMPW Receptacle
No. of Positions2 Positions
Cable Length - Metric3m
Cable Length - Imperial10ft
Product RangeGEC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Type A
SMPW Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
10ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
SMPW Receptacle
Cable Length - Metric
3m
Product Range
GEC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02994