Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB760
Order Code3888865
Product RangeFTB700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £3,413.000 |
Price for:Each
Minimum: 1
Multiple: 1
£3,413.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB760
Order Code3888865
Product RangeFTB700 Series
Technical Datasheet
Flow Rate Min45.42l/min
Flow Rate Max4542.49l/min
Supply Voltage Min6V
Supply Voltage Max24V
Accuracy1%
Product RangeFTB700 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max150psi
Port Size152mm
Supply Voltage DC Max24V
Supply Voltage DC Min6V
Technical Specifications
Flow Rate Min
45.42l/min
Supply Voltage Min
6V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Port Size
152mm
Supply Voltage DC Min
6V
Flow Rate Max
4542.49l/min
Supply Voltage Max
24V
Product Range
FTB700 Series
Pressure Max
150psi
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001