Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB740-S
Order Code3867582
Product RangeFTB700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £4,985.000 |
Price for:Each
Minimum: 1
Multiple: 1
£4,985.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB740-S
Order Code3867582
Product RangeFTB700 Series
Technical Datasheet
Flow Rate Min22.7l/min
Flow Rate Max2271.2l/min
Supply Voltage Min6V
Supply Voltage Max24V
Accuracy1%
Product RangeFTB700 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max200psi
Port Size101.6mm
Supply Voltage DC Max24V
Supply Voltage DC Min6V
Technical Specifications
Flow Rate Min
22.7l/min
Supply Voltage Min
6V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Port Size
101.6mm
Supply Voltage DC Min
6V
Flow Rate Max
2271.2l/min
Supply Voltage Max
24V
Product Range
FTB700 Series
Pressure Max
200psi
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate