Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB-401A
Order Code3867558
Product RangeFTB-400A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £3,390.000 |
Price for:Each
Minimum: 1
Multiple: 1
£3,390.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB-401A
Order Code3867558
Product RangeFTB-400A Series
Technical Datasheet
Flow Rate Min1.32l/min
Flow Rate Max13.2l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy0.5%
Product RangeFTB-400A Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max500psi
Port Size6.35mm
Technical Specifications
Flow Rate Min
1.32l/min
Supply Voltage Min
-
Accuracy
0.5%
SVHC
No SVHC (17-Jan-2022)
Port Size
6.35mm
Flow Rate Max
13.2l/min
Supply Voltage Max
-
Product Range
FTB-400A Series
Pressure Max
500psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.63656