Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPR311
Order Code3867475
Product RangeFPR300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1,078.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,078.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPR311
Order Code3867475
Product RangeFPR300 Series
Technical Datasheet
Flow Rate Min0.265l/min
Flow Rate Max18.9l/min
Supply Voltage Min6V
Supply Voltage Max24V
Accuracy1%
Product RangeFPR300 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max150psi
Supply Voltage DC Max24V
Supply Voltage DC Min6V
Technical Specifications
Flow Rate Min
0.265l/min
Supply Voltage Min
6V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
24V
Flow Rate Max
18.9l/min
Supply Voltage Max
24V
Product Range
FPR300 Series
Pressure Max
150psi
Supply Voltage DC Min
6V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979