Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPR205-PC
Order Code3871352
Product RangeFPR200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £952.450 |
Price for:Each
Minimum: 1
Multiple: 1
£952.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPR205-PC
Order Code3871352
Product RangeFPR200 Series
Technical Datasheet
Flow Rate Max56.8l/min
Flow Rate Min5.7l/min
Supply Voltage Min12V
Supply Voltage Max35V
Product RangeFPR200 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max200psi
Port Size12.7mm
Supply Voltage DC Max35V
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Max
56.8l/min
Supply Voltage Min
12V
Product Range
FPR200 Series
Pressure Max
200psi
Supply Voltage DC Max
35V
Flow Rate Min
5.7l/min
Supply Voltage Max
35V
SVHC
No SVHC (17-Jan-2022)
Port Size
12.7mm
Supply Voltage DC Min
12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.147588