Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPR204P-PC-PS
Order Code3867464
Product RangeFPR200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £218.470 |
Price for:Each
Minimum: 1
Multiple: 1
£218.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPR204P-PC-PS
Order Code3867464
Product RangeFPR200 Series
Technical Datasheet
Flow Rate Min1.9l/min
Flow Rate Max18.9l/min
Supply Voltage Min12V
Supply Voltage Max35V
Accuracy2%
Product RangeFPR200 Series
Pressure Max150psi
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Min
1.9l/min
Supply Voltage Min
12V
Accuracy
2%
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Min
12V
Flow Rate Max
18.9l/min
Supply Voltage Max
35V
Product Range
FPR200 Series
Pressure Max
150psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895