Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPB152
Order Code3888806
Product RangeFPB100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £803.590 |
Price for:Each
Minimum: 1
Multiple: 1
£803.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPB152
Order Code3888806
Product RangeFPB100 Series
Technical Datasheet
Flow Rate Min509.7l/min
Flow Rate Max33980.22l/min
Supply Voltage Min12V
Supply Voltage Max32V
Accuracy1%
Product RangeFPB100 Series
SVHCBoric acid (14-Jun-2023)
Port Size203mm
Supply Voltage DC Max32V
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Min
509.7l/min
Supply Voltage Min
12V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
32V
Flow Rate Max
33980.22l/min
Supply Voltage Max
32V
Product Range
FPB100 Series
Port Size
203mm
Supply Voltage DC Min
12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741