Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP8502A
Order Code3888802
Product RangeFP8500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £428.910 |
Price for:Each
Minimum: 1
Multiple: 1
£428.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP8502A
Order Code3888802
Product RangeFP8500 Series
Technical Datasheet
Flow Rate Min177.91l/min
Flow Rate Max11806.7l/min
Supply Voltage Min3.3V
Supply Voltage Max24V
Accuracy1%
Product RangeFP8500 Series
Pressure Max180psi
Supply Voltage DC Max24V
Supply Voltage DC Min3.3V
Technical Specifications
Flow Rate Min
177.91l/min
Supply Voltage Min
3.3V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Supply Voltage DC Max
24V
Flow Rate Max
11806.7l/min
Supply Voltage Max
24V
Product Range
FP8500 Series
Pressure Max
180psi
Supply Voltage DC Min
3.3V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001