Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP-5603
Order Code3888796
Product RangeFP-5600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £931.500 |
Price for:Each
Minimum: 1
Multiple: 1
£931.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP-5603
Order Code3888796
Product RangeFP-5600 Series
Technical Datasheet
Flow Rate Min509.7l/min
Flow Rate Max33980.22l/min
Supply Voltage Min3.3V
Supply Voltage Max24V
Accuracy1%
Product RangeFP-5600 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max200psi
Port Size101.6mm
Supply Voltage DC Min3.3V
Technical Specifications
Flow Rate Min
509.7l/min
Supply Voltage Min
3.3V
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Port Size
101.6mm
Flow Rate Max
33980.22l/min
Supply Voltage Max
24V
Product Range
FP-5600 Series
Pressure Max
200psi
Supply Voltage DC Min
3.3V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001