Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP-2541
Order Code3867446
Product RangeFP-2540 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £777.450 |
Price for:Each
Minimum: 1
Multiple: 1
£777.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP-2541
Order Code3867446
Product RangeFP-2540 Series
Technical Datasheet
Flow Rate Min18CFM
Flow Rate Max1200CFM
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy1%
Product RangeFP-2540 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max250psi
Supply Voltage DC Max24V
Supply Voltage DC Min5V
Technical Specifications
Flow Rate Min
18CFM
Supply Voltage Min
5V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
24V
Flow Rate Max
1200CFM
Supply Voltage Max
24V
Product Range
FP-2540 Series
Pressure Max
250psi
Supply Voltage DC Min
5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53677