Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG605
Order Code3871312
Product RangeFMG600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £4,335.000 |
Price for:Each
Minimum: 1
Multiple: 1
£4,335.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG605
Order Code3871312
Product RangeFMG600 Series
Technical Datasheet
Flow Rate Min74.95l/min
Flow Rate Max749.5l/min
Supply Voltage Min-
Supply Voltage Max24V
Accuracy0.5%
Product RangeFMG600 Series
Pressure Max145psi
Port Size38.1mm
Supply Voltage DC Max24V
Technical Specifications
Flow Rate Min
74.95l/min
Supply Voltage Min
-
Accuracy
0.5%
SVHC
No SVHC (17-Jan-2022)
Port Size
38.1mm
Flow Rate Max
749.5l/min
Supply Voltage Max
24V
Product Range
FMG600 Series
Pressure Max
145psi
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.983219