Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA3106ST
Order Code3867279
Product RangeFMA3100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £737.530 |
Price for:Each
Minimum: 1
Multiple: 1
£737.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA3106ST
Order Code3867279
Product RangeFMA3100 Series
Technical Datasheet
Flow Rate Min0l/min
Flow Rate Max1l/min
Port Style1/8" Compression
Supply Voltage Min12V
Supply Voltage Max15V
Accuracy1.5%
Product RangeFMA3100 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max150psi
Supply Voltage DC Max15V
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Min
0l/min
Port Style
1/8" Compression
Supply Voltage Max
15V
Product Range
FMA3100 Series
Pressure Max
150psi
Supply Voltage DC Min
12V
Flow Rate Max
1l/min
Supply Voltage Min
12V
Accuracy
1.5%
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
15V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54885