Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA-4103
Order Code3888641
Product RangeFMA-4100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £835.140 |
Price for:Each
Minimum: 1
Multiple: 1
£835.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA-4103
Order Code3888641
Product RangeFMA-4100 Series
Technical Datasheet
Flow Rate Min0cc/min
Flow Rate Max10cc/min
Port Style1/4" Compression
Supply Voltage Min-
Supply Voltage Max-
Accuracy1%
Product RangeFMA-4100 Series
SVHCBoric acid (14-Jun-2023)
Pressure Max500psi
Technical Specifications
Flow Rate Min
0cc/min
Port Style
1/4" Compression
Supply Voltage Max
-
Product Range
FMA-4100 Series
Pressure Max
500psi
Flow Rate Max
10cc/min
Supply Voltage Min
-
Accuracy
1%
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001