Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLMG-14050AL
Order Code3909983
Product RangeFLMG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £344.110 |
Price for:Each
Minimum: 1
Multiple: 1
£344.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLMG-14050AL
Order Code3909983
Product RangeFLMG Series
Technical Datasheet
Flow Rate Min5CFM
Flow Rate Max50CFM
Supply Voltage Min-
Supply Voltage Max-
Accuracy4%
Product RangeFLMG Series
SVHCBoric acid (14-Jun-2023)
Port Size6.35mm
Pressure Max600psi
Technical Specifications
Flow Rate Min
5CFM
Supply Voltage Min
-
Accuracy
4%
SVHC
Boric acid (14-Jun-2023)
Pressure Max
600psi
Flow Rate Max
50CFM
Supply Voltage Max
-
Product Range
FLMG Series
Port Size
6.35mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001