Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL7312
Order Code3814858
Product RangeFL7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £80.060 |
Price for:Each
Minimum: 1
Multiple: 1
£80.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL7312
Order Code3814858
Product RangeFL7000 Series
Technical Datasheet
Flow Rate Min0.8CFM
Flow Rate Max8CFM
Supply Voltage Min-
Supply Voltage Max-
Accuracy6%
Product RangeFL7000 Series
SVHCNo SVHC (17-Jan-2022)
Port Size12.7mm
Pressure Max100psi
Technical Specifications
Flow Rate Min
0.8CFM
Supply Voltage Min
-
Accuracy
6%
SVHC
No SVHC (17-Jan-2022)
Pressure Max
100psi
Flow Rate Max
8CFM
Supply Voltage Max
-
Product Range
FL7000 Series
Port Size
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31933