Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £345.530 |
Price for:Each
Minimum: 1
Multiple: 1
£345.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL6715A
Order Code3867242
Technical Datasheet
Flow Rate Min15CFM
Flow Rate Max150CFM
Supply Voltage Min-
Supply Voltage Max-
Accuracy2%
Product Range-
SVHCNo SVHC (17-Jan-2022)
Port Size12.7mm
Pressure Max1000psi
Technical Specifications
Flow Rate Min
15CFM
Supply Voltage Min
-
Accuracy
2%
SVHC
No SVHC (17-Jan-2022)
Pressure Max
1000psi
Flow Rate Max
150CFM
Supply Voltage Max
-
Product Range
-
Port Size
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate