Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL604P
Order Code3814999
Product RangeFL600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £1,432.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,432.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL604P
Order Code3814999
Product RangeFL600 Series
Technical Datasheet
Flow Rate Min9.84l/min
Flow Rate Max98.4l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy3%
Product RangeFL600 Series
Pressure Max200psi
Port Size25.4mm
Technical Specifications
Flow Rate Min
9.84l/min
Supply Voltage Min
-
Accuracy
3%
SVHC
No SVHC (17-Jan-2022)
Port Size
25.4mm
Flow Rate Max
98.4l/min
Supply Voltage Max
-
Product Range
FL600 Series
Pressure Max
200psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.99161