Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL4401-V
Order Code3814969
Product RangeFL4400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £377.950 |
Price for:Each
Minimum: 1
Multiple: 1
£377.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL4401-V
Order Code3814969
Product RangeFL4400 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max37.9l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy4%
Product RangeFL4400 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max125psi
Port Size6.35mm
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Accuracy
4%
SVHC
No SVHC (17-Jan-2022)
Port Size
6.35mm
Flow Rate Max
37.9l/min
Supply Voltage Max
-
Product Range
FL4400 Series
Pressure Max
125psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29937