Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL4213
Order Code3814851
Product RangeFL4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £86.590 |
Price for:Each
Minimum: 1
Multiple: 1
£86.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL4213
Order Code3814851
Product RangeFL4000 Series
Technical Datasheet
Flow Rate Min0.0167CFM
Flow Rate Max0.167CFM
Supply Voltage Min-
Supply Voltage Max-
Accuracy6%
Product RangeFL4000 Series
Pressure Max100psi
Technical Specifications
Flow Rate Min
0.0167CFM
Supply Voltage Min
-
Accuracy
6%
SVHC
No SVHC (17-Jan-2022)
Flow Rate Max
0.167CFM
Supply Voltage Max
-
Product Range
FL4000 Series
Pressure Max
100psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958