Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-2094
Order Code3814847
Product RangeFL-2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £280.180 |
Price for:Each
Minimum: 1
Multiple: 1
£280.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-2094
Order Code3814847
Product RangeFL-2000 Series
Technical Datasheet
Flow Rate Min100l/min
Flow Rate Max700l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy2%
Product RangeFL-2000 Series
SVHCNo SVHC (17-Jan-2022)
Port Size25.4mm
Pressure Max100psi
Technical Specifications
Flow Rate Min
100l/min
Supply Voltage Min
-
Accuracy
2%
SVHC
No SVHC (17-Jan-2022)
Pressure Max
100psi
Flow Rate Max
700l/min
Supply Voltage Max
-
Product Range
FL-2000 Series
Port Size
25.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79832